RS PRO 55000 Series Push-in Fitting, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style

RS Stock No.:
187-5700
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

M5 Male

Connector B

Push In 4 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Manufacturer Series

55000

Thread Material

Nickel Plated Brass

Angle

90°

Minimum Operating Temperature

-20°C

Food Grade

No

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Chemical Resistant

No

Swivel Connection

No

Maximum Operating Pressure

20 bar

Body Material

Brass

COO (Country of Origin):
IT

RS PRO Elbow Adapter


The RS PRO 55000 series extended orienting elbow adapter has male M5 to push-in 4mm connectors. The adapter has a nickel-plated brass material body. It is a line in technopolymer, lighter and more compact which offers to demand customers high performances. The elbow adapter features full flow and vacuum resistant tank with special shaped seals.

Features and Benefits


• Inline mount
• Threaded-to-tube connection style
• Quick connection and disconnection
• Operating temperature ranges between -20°C and 80°C
• Outlet pressure ranges between .0.99bar and 20bar
• Angle of 90°
• Specific configurations to satisfy the advanced robotics
• Silicon Free

Applications


• Robotics
• Automotive
• Textile, packaging and handling
• Vacuum
• Industrial water
• Compressed air circuit

Certifications


• REACH compliant
• ISO 14743:2004
• PED 2014/68/UE