Legris LF3000 Series Straight Threaded Adaptor, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
182-5816
Mfr. Part No.:
3391 08 13
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Connector A

G 1/4 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Manufacturer Series

LF3000

Thread Material

Nickel Plated Brass

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Maximum Operating Pressure

20 bar

COO (Country of Origin):
FR

Self Seal Adaptor - Male Parallel Thread


Enables circuits to be kept under pressure when being checked.

Maximum operating pressure: 20 bar
Temperature range: -15 to 70°C

Related links