Legris LF3000 Series Straight Threaded Adaptor, G 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 182-5793
- Mfr. Part No.:
- 3391 04 10
- Brand:
- Legris
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.62
(exc. VAT)
£15.14
(inc. VAT)
- RS Stock No.:
- 182-5793
- Mfr. Part No.:
- 3391 04 10
- Brand:
- Legris
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Connector A | G 1/8 Male | |
| Connector B | Push In 4 mm | |
| Pneumatic Fitting Type | Straight Threaded Adaptor | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/8 Male | |
| Manufacturer Series | LF3000 | |
| Thread Material | Nickel Plated Brass | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 20 bar | |
| Mounting Type | Inline | |
| Body Material | Nickel Plated Brass | |
Select all | ||
|---|---|---|
Brand Legris | ||
Connector A G 1/8 Male | ||
Connector B Push In 4 mm | ||
Pneumatic Fitting Type Straight Threaded Adaptor | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/8 Male | ||
Manufacturer Series LF3000 | ||
Thread Material Nickel Plated Brass | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 20 bar | ||
Mounting Type Inline | ||
Body Material Nickel Plated Brass | ||
- COO (Country of Origin):
- FR
Self Seal Adaptor - Male Parallel Thread
Enables circuits to be kept under pressure when being checked.
Maximum operating pressure: 20 bar
Temperature range: -15 to 70°C
Temperature range: -15 to 70°C




