RS PRO Push-in Fitting, G 1/4 Male to Push In 5 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 176-1308
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-1308
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Connector A | G 1/4 Male | |
| Connector B | Push In 5 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Thread Material | Brass | |
| Body Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Finish | Nickel Plated | |
| Maximum Operating Pressure | 20 bar | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A G 1/4 Male | ||
Connector B Push In 5 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Thread Material Brass | ||
Body Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Finish Nickel Plated | ||
Maximum Operating Pressure 20 bar | ||
- COO (Country of Origin):
- IT
RS Pro male adaptors made of nickel plated brass ensure highest quality,
reliability and endurance in the pneumatic field.
reliability and endurance in the pneumatic field.
Main advantages:
- Quick connection and disconnection
- Full Flow and Vacuum resistant tank to special shaped seals
- 3 threads available, BSPP, BSPT (universal short)& Metric
- Metal Robustness
- Wide Range
- Silicon Free
Applications:
- Pneumatic Automation
- Automotive
- Textile, Packaging
- Compressed Air Circuit
- Vacuum
- Quick connection and disconnection
- Full Flow and Vacuum resistant tank to special shaped seals
- 3 threads available, BSPP, BSPT (universal short)& Metric
- Metal Robustness
- Wide Range
- Silicon Free
Applications:
- Pneumatic Automation
- Automotive
- Textile, Packaging
- Compressed Air Circuit
- Vacuum