SMC KQ2 Series Straight Threaded Adaptor, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 163-3037
- Mfr. Part No.:
- KQ2S04-M5A(10)
- Brand:
- SMC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 163-3037
- Mfr. Part No.:
- KQ2S04-M5A(10)
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connector A | M5 Male | |
Connector B | Push In 4 mm | |
Pneumatic Fitting Type | Straight Threaded Adaptor | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | M5 x 0.8 Male | |
Manufacturer Series | KQ2 | |
Mounting Type | Inline | |
Minimum Operating Temperature | -5°C | |
Body Material | PBT | |
Maximum Operating Pressure | 1 MPa | |
Maximum Operating Temperature | +60°C | |
Standards Met | JIS B0205 | |
Select all | ||
---|---|---|
Brand SMC | ||
Connector A M5 Male | ||
Connector B Push In 4 mm | ||
Pneumatic Fitting Type Straight Threaded Adaptor | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 x 0.8 Male | ||
Manufacturer Series KQ2 | ||
Mounting Type Inline | ||
Minimum Operating Temperature -5°C | ||
Body Material PBT | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature +60°C | ||
Standards Met JIS B0205 | ||
KQ2 one-touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types. The specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0MPa
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0MPa