SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 1/4 in to Push In 1/4 in, Tube-to-Tube Connection Style

RS Stock No.:
163-2989
Mfr. Part No.:
KQ2H07-00A(10)
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

Push In 1/4 in

Connector B

Push In 1/4 in

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Maximum Operating Temperature

+40 °C, +60°C

Body Material

PBT, Polypropylene

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5 °C, 0°C

KQ2 one-touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types. The specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing

Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0MPa