Legris 0199 Series Elbow Threaded Adaptor, G 1/2 Male to Push In 14 mm, Threaded-to-Tube Connection Style

Subtotal (1 pack of 2 units)*

£34.83

(exc. VAT)

£41.796

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
2 +£17.415£34.83

*price indicative

RS Stock No.:
146-6964
Mfr. Part No.:
0199 14 21
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Connector A

G 1/2 Male

Connector B

Push In 14 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/2 Male

Manufacturer Series

0199

Thread Material

Brass

Maximum Operating Temperature

+100°C

Angle

90°

Swivel Connection

Yes

Minimum Operating Temperature

-40°C

Body Material

Brass

Mounting Type

Inline

Standards Met

ATEX, PED 97/23/EC

COO (Country of Origin):
FR
Orientable 90 degree elbow connection of tubing and a male thread. Available in 4 to mm o. d, BSPT or NPT thread.