Legris3312 1 Outlet Pneumatic Manifold Threaded Fitting G 1/8 Female G 1/8

RS Stock No.:
146-6888
Mfr. Part No.:
3312 00 10
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Number of Outlet Ports

1

Outlet Port

G 1/8 Female

Number of Inlet Ports

1

Inlet Port

G 1/8 Female

Manufacturer Series

3312

Material

Anodised Aluminium

Maximum Operating Pressure

20 bar

Outlet Port - Thread Size

1/8in

Maximum Operating Temperature

+80°C

Outlet Port - Gender

Female

Outlet Port - Thread Standard

G

Inlet Port - Thread Size

1/8in

Inlet Port - Thread Standard

G

Inlet Port - Gender

Female

Minimum Operating Temperature

-10°C

Standards Met

ATEX, PED 97/23/EC

Inlet Port - Connection Type

Threaded

Connection Style

Threaded

Outlet Port - Connection Type

Threaded

COO (Country of Origin):
HU
The Legris Manifold is a female cross manifold. This manifold is ideal for packaging, robotics, textile, pneumatics, automotive process and food processing application. This manifold is made from anodised aluminium. It is suitable for low to high pressure, depending on configuration and material.

Robust design
Large range and flexibility
Excellent chemical compatibility
Forged shapes for mechanical strength