Legris 0109 Series Elbow Threaded Adaptor, R 1/2 Male to Push In 14 mm, Threaded-to-Tube Connection Style

RS Stock No.:
146-6873
Mfr. Part No.:
0109 14 21
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Connector A

R 1/2 Male

Connector B

Push In 14 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/2 Male

Manufacturer Series

0109

Thread Material

Brass

Mounting Type

Inline

Angle

90°

Maximum Operating Temperature

+250°C

Swivel Connection

No

Body Material

Brass

Minimum Operating Temperature

-40°C

Standards Met

ATEX, PED 97/23/EC

COO (Country of Origin):
FR
Tube to male thread 90 degree elbow connection. Available from 4 to 28 mm o. d.