Legris LF3600 Series Straight Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 146-5158
- Mfr. Part No.:
- 3675 08 10
- Brand:
- Legris
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-5158
- Mfr. Part No.:
- 3675 08 10
- Brand:
- Legris
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Connector A | R 1/8 Male | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | Straight Threaded Adaptor | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | LF3600 | |
| Thread Material | Brass | |
| Chemical Resistant | Yes | |
| Maximum Operating Pressure | 30 bar | |
| Food Grade | Yes | |
| Mounting Type | Inline | |
| Finish | Nickel Plated | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -25°C | |
| Body Material | Brass | |
| Standards Met | 1935/2004/EC Regulation | |
Select all | ||
|---|---|---|
Brand Legris | ||
Connector A R 1/8 Male | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Straight Threaded Adaptor | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series LF3600 | ||
Thread Material Brass | ||
Chemical Resistant Yes | ||
Maximum Operating Pressure 30 bar | ||
Food Grade Yes | ||
Mounting Type Inline | ||
Finish Nickel Plated | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -25°C | ||
Body Material Brass | ||
Standards Met 1935/2004/EC Regulation | ||
Male Stud BSP - Taper
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.
Manufactured from FDA approved materials
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
In line connection of tubing to a threaded port . External tightening with a flat spanner or a socket wrench, internal adjustment with an Allen key, solid construction and compact, external shapes easy to clean, components comply with FDA standard, and 1935/2004/EC regulation, excellent resistance to corrosion, individual unit quality control and dating in order to guarantee quality and traceability, RoHS.

