Legris LF6300 LIQUIfit Series Elbow Threaded Adaptor, R 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 136-9313
- Mfr. Part No.:
- 6509 10 13WP2
- Brand:
- Legris
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-9313
- Mfr. Part No.:
- 6509 10 13WP2
- Brand:
- Legris
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Connector A | R 1/4 Male | |
| Connector B | Push In 10 mm | |
| Pneumatic Fitting Type | Elbow Threaded Adaptor | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 Male | |
| Manufacturer Series | LF6300 LIQUIfit | |
| Thread Material | Bio-Based Polymer | |
| Maximum Operating Temperature | +95°C | |
| Body Material | Polymer | |
| Mounting Type | Inline | |
| Swivel Connection | No | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 16 bar | |
| Standards Met | ACS, EC 1935/2004, FDA, NSF 51, NSF 61 C HOT, WRAS | |
Select all | ||
|---|---|---|
Brand Legris | ||
Connector A R 1/4 Male | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type Elbow Threaded Adaptor | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series LF6300 LIQUIfit | ||
Thread Material Bio-Based Polymer | ||
Maximum Operating Temperature +95°C | ||
Body Material Polymer | ||
Mounting Type Inline | ||
Swivel Connection No | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 16 bar | ||
Standards Met ACS, EC 1935/2004, FDA, NSF 51, NSF 61 C HOT, WRAS | ||
- COO (Country of Origin):
- FR
LIQUIfit and LIQUIfit, 2 new eco-designed ranges of leak-free and compact push-in fittings, tubing and complementary products for liquid transfer applications. The LIQUIfit range is suitable for liquid transfer applications. This product range also benefits from a range extension of metal adaptors designed for liquid transfer applications. LIQUIfit provides zero retention push-in fittings for 100% cleanliness. The innovative sealing and gripping design drastically reduces bacteria growth, giving 100% cleanliness.
Connection of tubing at 90° with a male thread.
Tightened on the top of the fitting with a flat spanner.
Robust and aesthetic design for improved installation
Full flow
100% leak-tested in production: date coding to guarantee quality and traceability
NSF 51, NSF 61 C HOT, WRAS, FDA, ACS, in compliance with regulation (EC) 1935/2004, RoHS
Tightened on the top of the fitting with a flat spanner.
Robust and aesthetic design for improved installation
Full flow
100% leak-tested in production: date coding to guarantee quality and traceability
NSF 51, NSF 61 C HOT, WRAS, FDA, ACS, in compliance with regulation (EC) 1935/2004, RoHS

