Legris LF6300 LIQUIfit Series Tee Tube-to-Tube Adaptor Push In 6 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube

Subtotal (1 bag of 10 units)*

£43.14

(exc. VAT)

£51.77

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location
Bag(s)
Per Bag
Per unit*
1 +£43.14£4.314

*price indicative

RS Stock No.:
136-9294
Mfr. Part No.:
6383 06 00WP2
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Tee Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

LF6300 LIQUIfit

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

+95°C

Body Material

Polymer

Minimum Operating Temperature

-10°C

Standards Met

ACS, EC 1935/2004, FDA, NSF 51, NSF 61 C HOT, WRAS

COO (Country of Origin):
FR
LIQUIfit and LIQUIfit, 2 new “eco-designed” ranges of leak-free and compact push-in fittings, tubing and complementary products for liquid transfer applications. The LIQUIfit range is suitable for liquid transfer applications. This product range also benefits from a range extension of metal adaptors designed for liquid transfer applications. LIQUIfit provides zero retention push-in fittings for 100% cleanliness. The innovative sealing and gripping design drastically reduces bacteria growth, giving 100% cleanliness.

In line connection of 2 tubes at a 90° angle with another push-in fitting or cartridge.
Strong construction, compact, aesthetic and unobtrusive for a better connection,
Full flow,
Individual unit quality control and dating in order to guarantee quality and traceability,
Conforms to NSF 51, NSF 61 C HOT, WRAS, FDA, ACS, and is in compliance with regulation (EC) 1935/2004.