SMC KQ2 Series Push-in Fitting, 4 mm to 4 mm, Push-in Connection Style, KQ2H04-00A-X35
- RS Stock No.:
- 645-772
- Mfr. Part No.:
- KQ2H04-00A-X35
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£29.69
(exc. VAT)
£35.63
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 22 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £29.69 | £2.969 |
*price indicative
- RS Stock No.:
- 645-772
- Mfr. Part No.:
- KQ2H04-00A-X35
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Connector A | 4 mm | |
Connector B | 4 mm | |
Pneumatic Fitting Type | Push-in Fitting | |
Connection Style | Push-in | |
Manufacturer Series | KQ2 | |
Model Number p | KQ2H04-00A-X35 | |
Select all | ||
---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B 4 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Push-in | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2H04-00A-X35 | ||
- COO (Country of Origin):
- JP
The SMC KQ2 one touch push-in fitting designed to ensure reliable and efficient connections in pneumatic applications. This fitting allows for the rapid and secure connection of tubing, making it ideal for a multitude of industrial uses. Engineered for simplicity, it mitigates the risk of leaks and enhances overall system performance, allowing users to optimise their setups with ease. The robust construction ensures durability under various operational conditions, while the compact design facilitates installation in tight spaces. The versatility of this fitting makes it an essential component for enhancing productivity in automated environments.
Push-in design ensures quick and easy installation without the need for specialised tools
Compatible with various tubing sizes offering flexibility in application
Robust construction guarantees resistance to impact and wear
Designed to minimise air leakage contributing to energy efficiency
Compact dimensions make it suitable for installations in confined areas
Manufactured from premium materials to ensure longevity and reliability
Compatible with various tubing sizes offering flexibility in application
Robust construction guarantees resistance to impact and wear
Designed to minimise air leakage contributing to energy efficiency
Compact dimensions make it suitable for installations in confined areas
Manufactured from premium materials to ensure longevity and reliability