PREVOST YM Series Y Fitting, R 1/2 Male to G 1/2 Female, Threaded Connection Style, Y12M
- RS Stock No.:
- 629-792
- Mfr. Part No.:
- Y12M
- Brand:
- PREVOST
Subtotal (1 unit)*
£10.14
(exc. VAT)
£12.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 6 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £10.14 |
*price indicative
- RS Stock No.:
- 629-792
- Mfr. Part No.:
- Y12M
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PREVOST | |
Connector A | R 1/2 Male | |
Connector B | G 1/2 Female | |
Pneumatic Fitting Type | Y Fitting | |
Connection Style | Threaded | |
Threaded Connection | G 1/2, R 1/2 | |
Manufacturer Series | YM | |
Model Number p | Y12M | |
Select all | ||
---|---|---|
Brand PREVOST | ||
Connector A R 1/2 Male | ||
Connector B G 1/2 Female | ||
Pneumatic Fitting Type Y Fitting | ||
Connection Style Threaded | ||
Threaded Connection G 1/2, R 1/2 | ||
Manufacturer Series YM | ||
Model Number p Y12M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST Y Piece with Male Tapered Centre Leg and Two Parallel Female Ports is designed for splitting air flow in pneumatic systems. The tapered male centre leg ensures a secure, leak-free connection. The two parallel female ports allow easy attachment of additional hoses or fittings. This connector is ideal for efficient air distribution in workshops and industrial setups.
Made of brass
G1/2 female thread
G1/2 female thread