SMC ZS Series One-touch Fitting, ZS-33-C6
- RS Stock No.:
- 624-112
- Mfr. Part No.:
- ZS-33-C6
- Brand:
- SMC
Subtotal (1 unit)*
£8.15
(exc. VAT)
£9.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.15 |
*price indicative
- RS Stock No.:
- 624-112
- Mfr. Part No.:
- ZS-33-C6
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pneumatic Fitting Type | One-touch Fitting | |
| Manufacturer Series | ZS | |
| Model Number p | ZS-33-C6 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pneumatic Fitting Type One-touch Fitting | ||
Manufacturer Series ZS | ||
Model Number p ZS-33-C6 | ||
- COO (Country of Origin):
- JP
The SMC One Touch Fitting for PFM is designed for use with IFW/PFW Flow Switches, allowing quick and secure tube connection without tools. It enhances installation efficiency and ensures leak-free performance.
Compatible with IFW and PFW Flow Switches
Quick and easy push-to-connect operation
Provides reliable and leak-free sealing
Quick and easy push-to-connect operation
Provides reliable and leak-free sealing
Related links
- SMC ZS Series One-touch Fitting ZS-33-C8
- SMC SJ3000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SJ3000-50-1AS-C6
- SMC VVQ1000 series One-Touch Fitting 6 mm Manifold Assembly for use with Valve, VVQ1000-1A-F1-C6
- SMC SV1000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SV1000-50-1A-C6
- SMC SJ3000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SJ3000-50-1A-C6
- SMC JSY31M series One-Touch Fitting 6 mm Manifold Block for use with JSY3000 Series, JSY31M-2P-1SA-C6
- SMC JSY31M series One-Touch Fitting 6 mm Manifold Block for use with JSY3000 Series, JSY31M-2P-1DA-C6
- SMC JSY11M series One-Touch Fitting 6 mm Manifold Block for use with JSY1000 Series, JSY11M-2P-2DA-C6

