SMC FTF Series Elbow Fitting, G 1/2 to G 1/2, Threaded-to-Tube Connection Style, FTF04-04

Subtotal (1 unit)*

£7.32

(exc. VAT)

£8.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.32

*price indicative

RS Stock No.:
623-557
Mfr. Part No.:
FTF04-04
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

G 1/2

Connector B

G 1/2

Pneumatic Fitting Type

Elbow Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/2

Manufacturer Series

FTF

Model Number p

FTF04-04

COO (Country of Origin):
DE
The SMC Equal Female Tee is a precision-engineered component designed for fluid control applications, ensuring seamless integration with existing systems. This versatile fitting boasts a female connection configuration, allowing for straightforward installation and maintenance. Its robust design caters to a variety of industrial environments, making it an essential part of any pneumatic system. With a focus on reliability, this fitting enhances performance and efficiency, accommodating diverse pressure settings with ease.

Constructed for optimal fluid flow, minimizing resistance
Ideal for connections in tight spaces due to its compact design
Resilient materials withstand harsh operating conditions
Facilitates quick and easy assembly, reducing installation time
Compatible with a wide range of fittings and tubes, ensuring versatility