SMC KQ2H06 Series Male Connector, 6 mm, Threaded-to-Tube Connection Style, KQ2H06-01N
- RS Stock No.:
- 612-520
- Mfr. Part No.:
- KQ2H06-01N
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£21.26
(exc. VAT)
£25.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £21.26 | £2.126 |
*price indicative
- RS Stock No.:
- 612-520
- Mfr. Part No.:
- KQ2H06-01N
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 | |
| Manufacturer Series | KQ2H06 | |
| Model Number p | KQ2H06-01N | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 | ||
Manufacturer Series KQ2H06 | ||
Model Number p KQ2H06-01N | ||
- COO (Country of Origin):
- SG
The SMC Male Connector features specially designed packing that provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 release collar releases both the chuck and collet, allowing a low disconnection force for easy removal of the tubing. This design ensures reliable and efficient connections in pneumatic systems.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Related links
- SMC KQ2 Series Male Connector Threaded-to-Tube Connection Style, KQ2H06-G01N1
- SMC KQ2 Series Male Connector Threaded-to-Tube Connection Style, KQ2H06-G02N
- SMC KQ2 Series Male Connector Threaded-to-Tube Connection Style, KQ2H06-U02N
- SMC KQ2 Series Male Connector Threaded-to-Tube Connection Style, KQ2H06-G03N
- SMC KQ2 Series Male Connector Threaded-to-Tube Connection Style, KQ2H06-M6N
- SMC KQ2 Series Male Connector Threaded-to-Tube Connection Style, KQ2H06-02A
- SMC KQ2 Series Male Connector Threaded-to-Tube Connection Style, KQ2H06-01GS
- SMC KQ2 Series Male Connector Threaded-to-Tube Connection Style, KQ2H06-01NS1

