SMC KFG2H Series Male Connector, Push In 16 mm, Threaded-to-Tube Connection Style, KFG2H1613-04-F
- RS Stock No.:
- 612-212
- Mfr. Part No.:
- KFG2H1613-04-F
- Brand:
- SMC
Subtotal (1 unit)*
£45.55
(exc. VAT)
£54.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.55 |
*price indicative
- RS Stock No.:
- 612-212
- Mfr. Part No.:
- KFG2H1613-04-F
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 16 mm | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 | |
| Manufacturer Series | KFG2H | |
| Model Number p | KFG2H1613-04-F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 16 mm | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 | ||
Manufacturer Series KFG2H | ||
Model Number p KFG2H1613-04-F | ||
- COO (Country of Origin):
- JP
The SMC Male Connector can operate with ambient and fluid temperatures ranging from -65 to 260ºC. Made from stainless steel 316 and featuring a unique non-rubber seal insert connection, these grease-free fittings offer high corrosion resistance. They are compatible with various piping materials, including FEP, PFS, soft and regular nylon, polyurethane, and polyolefin.
Proof pressure is 3 Mpa
Grease free
RoHS compliant
Grease free
RoHS compliant
Related links
- SMC KFG2H Series Male Connector Threaded-to-Tube Connection Style, KFG2H1613-04
- SMC KFG2H Series Male Connector Threaded-to-Tube Connection Style, KFG2H1613-03-F
- SMC KFG2H Series Male Connector Threaded-to-Tube Connection Style, KFG2H1613-03
- SMC KFG2H Series Male Connector Threaded-to-Tube Connection Style, KFG2H1209-04-F
- SMC KFG2H Series Male Connector Threaded-to-Tube Connection Style, KFG2H1008-04-F
- SMC KFG2H Series Male Connector Threaded-to-Tube Connection Style, KFG2H1210-04-F
- SMC KFG2H Series Male Connector Threaded-to-Tube Connection Style, KFG2H1075-04-F
- SMC KFG2H Series Straight Fitting Tube-to-Tube Connection Style, KFG2H1613-00-F

