SMC KFG2H Series Straight Fitting, NPT 1/2 to NPT 1/2, Threaded Connection Style, KFG2H1395-00

Subtotal (1 unit)*

£41.22

(exc. VAT)

£49.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.22

*price indicative

RS Stock No.:
612-068
Mfr. Part No.:
KFG2H1395-00
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

NPT 1/2

Connector B

NPT 1/2

Pneumatic Fitting Type

Straight Fitting

Connection Style

Threaded

Manufacturer Series

KFG2H

Model Number p

KFG2H1395-00

COO (Country of Origin):
JP
The SMC Straight Union can operate with ambient and fluid temperatures ranging from -65 to 260ºC. Made from stainless steel 316 and featuring a unique non-rubber seal insert connection, these grease-free fittings offer high corrosion resistance. They are compatible with various piping materials, including FEP, PFS, soft and regular nylon, polyurethane, and polyolefin.

Proof pressure is 3 Mpa
Grease free
RoHS compliant

Related links