Camozzi 6550 Series Push-in Fitting, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, 6550 8

Subtotal (1 unit)*

£4.38

(exc. VAT)

£5.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 97 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.38

*price indicative

RS Stock No.:
594-396
Mfr. Part No.:
6550 8
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Connector A

Push In 8 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Tube-to-Tube

Manufacturer Series

6550

Model Number p

6550 8

COO (Country of Origin):
IT
The Camozzi Elbow Connector is designed for efficient pneumatic connections, offering a push-in fitting for quick and secure assembly. It features a compact and durable design for reliable performance in industrial applications.

Elbow connector for streamlined connections
High quality construction ensuring longevity