Camozzi 6550 Series Push-in Fitting, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style, 6550 4
- RS Stock No.:
- 594-394
- Mfr. Part No.:
- 6550 4
- Brand:
- Camozzi
Subtotal (1 unit)*
£3.73
(exc. VAT)
£4.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £3.73 |
*price indicative
- RS Stock No.:
- 594-394
- Mfr. Part No.:
- 6550 4
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Camozzi | |
Connector A | Push In 4 mm | |
Connector B | Push In 4 mm | |
Pneumatic Fitting Type | Push-in Fitting | |
Connection Style | Tube-to-Tube | |
Manufacturer Series | 6550 | |
Model Number p | 6550 4 | |
Select all | ||
---|---|---|
Brand Camozzi | ||
Connector A Push In 4 mm | ||
Connector B Push In 4 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series 6550 | ||
Model Number p 6550 4 | ||
- COO (Country of Origin):
- IT
The Camozzi Elbow Connector is designed for efficient pneumatic connections, offering a push-in fitting for quick and secure assembly. It features a compact and durable design for reliable performance in industrial applications.
Elbow connector for streamlined connections
High quality construction ensuring longevity
High quality construction ensuring longevity