Camozzi 6540 Series Push-in Fitting, Push In 4 mm to 4 mm, Tube-to-Tube Connection Style, 6540 4
- RS Stock No.:
- 594-393
- Mfr. Part No.:
- 6540 4
- Brand:
- Camozzi
Subtotal (1 unit)*
£4.83
(exc. VAT)
£5.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.83 |
*price indicative
- RS Stock No.:
- 594-393
- Mfr. Part No.:
- 6540 4
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Connector A | Push In 4 mm | |
| Connector B | 4 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | 6540 | |
| Model Number p | 6540 4 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Connector A Push In 4 mm | ||
Connector B 4 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series 6540 | ||
Model Number p 6540 4 | ||
- COO (Country of Origin):
- IT
The Camozzi Tee Connector is designed for efficient pneumatic connections, offering a push-in fitting for quick and secure assembly. It features a nickel-plated brass construction for durability and reliability in industrial applications.
Union Tee fitting for streamlined connections
Nickel plated brass ensuring longevity
Nickel plated brass ensuring longevity
Related links
- Camozzi 6000 Series Tee Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 6540 10
- Camozzi 6000 Series Tee Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 6540 8
- Camozzi 6000 Series Tee Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 6540 12
- Camozzi 6000 Series Tee Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 6540 6
- Camozzi 6560 Series Push-in Fitting Tube-to-Tube Connection Style, 6560 4
- Camozzi 6555 Series Push-in Fitting Tube-to-Tube Connection Style, 6555 4-4
- Camozzi 6000 Series Straight Fitting Tube-to-Tube Connection Style, 6580 4
- Camozzi 6550 Series Push-in Fitting Tube-to-Tube Connection Style, 6550 4

