Camozzi 6900 Series Plug, Push In 8 mm, Plug Connection Style, 6900 8
- RS Stock No.:
- 562-462
- Mfr. Part No.:
- 6900 8
- Brand:
- Camozzi
Subtotal (1 unit)*
£0.95
(exc. VAT)
£1.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £0.95 |
*price indicative
- RS Stock No.:
- 562-462
- Mfr. Part No.:
- 6900 8
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Camozzi | |
Connector A | Push In 8 mm | |
Pneumatic Fitting Type | Plug | |
Connection Style | Plug | |
Manufacturer Series | 6900 | |
Model Number p | 6900 8 | |
Select all | ||
---|---|---|
Brand Camozzi | ||
Connector A Push In 8 mm | ||
Pneumatic Fitting Type Plug | ||
Connection Style Plug | ||
Manufacturer Series 6900 | ||
Model Number p 6900 8 | ||
- COO (Country of Origin):
- IT
The Camozzi Plastic Male Plug is a push-in fitting designed for sealing pneumatic connections efficiently. Its lightweight yet durable construction ensures reliability in various industrial applications.
Blanking plug for secure sealing
High quality plastic for corrosion resistance
High quality plastic for corrosion resistance