Camozzi 5058 Series Push-in Fitting, Tube 6/4 to Push In 5 mm, Socket Connection Style, 5058 6/4

Subtotal (1 unit)*

£8.65

(exc. VAT)

£10.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.65

*price indicative

RS Stock No.:
562-436
Mfr. Part No.:
5058 6/4
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Connector A

Tube 6/4

Connector B

Push In 5 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Socket

Manufacturer Series

5058

Model Number p

5058 6/4

COO (Country of Origin):
IT
The Camozzi Quick Coupling with Spring is designed for secure and efficient pneumatic connections. It features a compact structure and reliable performance for industrial applications.

Mini and european standard compatibility
Ideal for pneumatic and industrial fluid systems