Camozzi 5051 Series Male Connector, G 1/4 to BSP Male, Threaded Connection Style, 5051 1/4
- RS Stock No.:
- 562-430
- Mfr. Part No.:
- 5051 1/4
- Brand:
- Camozzi
Subtotal (1 unit)*
£7.02
(exc. VAT)
£8.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 95 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £7.02 |
*price indicative
- RS Stock No.:
- 562-430
- Mfr. Part No.:
- 5051 1/4
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Camozzi | |
Connector A | G 1/4 | |
Connector B | BSP Male | |
Pneumatic Fitting Type | Male Connector | |
Connection Style | Threaded | |
Threaded Connection | G 1/4 | |
Manufacturer Series | 5051 | |
Model Number p | 5051 1/4 | |
Select all | ||
---|---|---|
Brand Camozzi | ||
Connector A G 1/4 | ||
Connector B BSP Male | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded | ||
Threaded Connection G 1/4 | ||
Manufacturer Series 5051 | ||
Model Number p 5051 1/4 | ||
- COO (Country of Origin):
- IT
The Camozzi Quick Release Coupling is designed for fast and secure connections in pneumatic systems. It features a compact and durable design for reliable performance.
High quality construction ensuring longevity
Ideal for pneumatic and industrial fluid systems
Ideal for pneumatic and industrial fluid systems