Camozzi Series S2000 Series Plug, G 1/2, Plug Connection Style, 2612 1/2
- RS Stock No.:
- 562-427
- Mfr. Part No.:
- 2612 1/2
- Brand:
- Camozzi
Subtotal (1 unit)*
£3.28
(exc. VAT)
£3.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £3.28 |
*price indicative
- RS Stock No.:
- 562-427
- Mfr. Part No.:
- 2612 1/2
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Camozzi | |
Connector A | G 1/2 | |
Pneumatic Fitting Type | Plug | |
Connection Style | Plug | |
Threaded Connection | G 1/2 | |
Manufacturer Series | Series S2000 | |
Model Number p | 2612 1/2 | |
Select all | ||
---|---|---|
Brand Camozzi | ||
Connector A G 1/2 | ||
Pneumatic Fitting Type Plug | ||
Connection Style Plug | ||
Threaded Connection G 1/2 | ||
Manufacturer Series Series S2000 | ||
Model Number p 2612 1/2 | ||
- COO (Country of Origin):
- IT
The Camozzi BSP Male Plug is a pipe fitting designed for secure connections in pneumatic systems. It belongs to the Series S2000 and is built for durability and precision.
High quality construction ensuring reliability
G1/2 BSP for compatibility with various fittings
G1/2 BSP for compatibility with various fittings