Camozzi S2000 Series Plug, G 3/8 Male, Plug Connection Style, S2610 3/8
- RS Stock No.:
- 562-395
- Mfr. Part No.:
- S2610 3/8
- Brand:
- Camozzi
Subtotal (1 unit)*
£1.67
(exc. VAT)
£2.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1.67 |
*price indicative
- RS Stock No.:
- 562-395
- Mfr. Part No.:
- S2610 3/8
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Camozzi | |
Connector A | G 3/8 Male | |
Pneumatic Fitting Type | Plug | |
Connection Style | Plug | |
Threaded Connection | G 3/8 Male | |
Manufacturer Series | S2000 | |
Model Number p | S2610 3/8 | |
Select all | ||
---|---|---|
Brand Camozzi | ||
Connector A G 3/8 Male | ||
Pneumatic Fitting Type Plug | ||
Connection Style Plug | ||
Threaded Connection G 3/8 Male | ||
Manufacturer Series S2000 | ||
Model Number p S2610 3/8 | ||
- COO (Country of Origin):
- IT
The Camozzi Male Plug sprint is a precision-engineered pipe fitting designed for secure pneumatic connections. Its robust brass construction ensures durability and reliability in industrial applications.
High-quality brass for corrosion resistance
Multiple configurations for flexible applications
Multiple configurations for flexible applications