Camozzi S2000 Series Reducer Nipple, R 1/2 to G 1/8, Threaded Connection Style, S2530 1/2-1/8
- RS Stock No.:
- 562-391
- Mfr. Part No.:
- S2530 1/2-1/8
- Brand:
- Camozzi
Subtotal (1 unit)*
£2.37
(exc. VAT)
£2.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
- Plus 42 unit(s) shipping from 22 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £2.37 |
*price indicative
- RS Stock No.:
- 562-391
- Mfr. Part No.:
- S2530 1/2-1/8
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Camozzi | |
Connector A | R 1/2 | |
Connector B | G 1/8 | |
Pneumatic Fitting Type | Reducer Nipple | |
Connection Style | Threaded | |
Manufacturer Series | S2000 | |
Model Number p | S2530 1/2-1/8 | |
Select all | ||
---|---|---|
Brand Camozzi | ||
Connector A R 1/2 | ||
Connector B G 1/8 | ||
Pneumatic Fitting Type Reducer Nipple | ||
Connection Style Threaded | ||
Manufacturer Series S2000 | ||
Model Number p S2530 1/2-1/8 | ||
- COO (Country of Origin):
- IT
The Camozzi Reducing Extension is a sprint fitting designed for secure pneumatic connections while adapting different thread sizes. Its precision-engineered brass construction ensures durability and reliability in industrial applications.
BSPT Male for seamless integration
Reducing extension for adapting thread sizes
Reducing extension for adapting thread sizes