Camozzi 6555 Series Push-in Fitting, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style, 6555 10-10
- RS Stock No.:
- 562-364
- Mfr. Part No.:
- 6555 10-10
- Brand:
- Camozzi
Subtotal (1 unit)*
£8.60
(exc. VAT)
£10.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £8.60 |
*price indicative
- RS Stock No.:
- 562-364
- Mfr. Part No.:
- 6555 10-10
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Camozzi | |
Connector A | Push In 10 mm | |
Connector B | Push In 10 mm | |
Pneumatic Fitting Type | Push-in Fitting | |
Connection Style | Tube-to-Tube | |
Manufacturer Series | 6555 | |
Model Number p | 6555 10-10 | |
Select all | ||
---|---|---|
Brand Camozzi | ||
Connector A Push In 10 mm | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series 6555 | ||
Model Number p 6555 10-10 | ||
- COO (Country of Origin):
- IT
The Camozzi Junction Elbow is a super-rapid push-in fitting designed for efficient pneumatic connections. It features a compact and durable design for reliable performance in industrial applications.
Junction elbow for streamlined connections
High quality brass ensuring longevity
High quality brass ensuring longevity