Camozzi Series 6000 Series Push-in Fitting, G 1/4 to Push In 8 mm, Threaded Connection Style, 6463 6-1/4
- RS Stock No.:
- 562-357
- Mfr. Part No.:
- 6463 8-1/4
- Brand:
- Camozzi
Subtotal (1 unit)*
£2.91
(exc. VAT)
£3.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 86 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £2.91 |
*price indicative
- RS Stock No.:
- 562-357
- Mfr. Part No.:
- 6463 8-1/4
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Camozzi | |
Connector A | G 1/4 | |
Connector B | Push In 8 mm | |
Pneumatic Fitting Type | Push-in Fitting | |
Connection Style | Threaded | |
Threaded Connection | G 1/4 | |
Manufacturer Series | Series 6000 | |
Model Number p | 6463 6-1/4 | |
Select all | ||
---|---|---|
Brand Camozzi | ||
Connector A G 1/4 | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded | ||
Threaded Connection G 1/4 | ||
Manufacturer Series Series 6000 | ||
Model Number p 6463 6-1/4 | ||
- COO (Country of Origin):
- IT
The Camozzi Female stud push in fitting is designed for secure and efficient pneumatic connections. It features a metric-BSP female connector for reliable performance in industrial applications.
Push in fitting for quick and easy connections
High quality construction ensuring durability
High quality construction ensuring durability