Camozzi Series 6000 Series Push-in Fitting, G 1/8 to Push In 6 mm, Threaded Connection Style, 6463 6-1/8
- RS Stock No.:
- 562-354
- Mfr. Part No.:
- 6463 6-1/8
- Brand:
- Camozzi
Subtotal (1 unit)*
£2.44
(exc. VAT)
£2.93
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 41 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.44 |
*price indicative
- RS Stock No.:
- 562-354
- Mfr. Part No.:
- 6463 6-1/8
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Connector A | G 1/8 | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded | |
| Threaded Connection | G 1/8 | |
| Manufacturer Series | Series 6000 | |
| Model Number p | 6463 6-1/8 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Connector A G 1/8 | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded | ||
Threaded Connection G 1/8 | ||
Manufacturer Series Series 6000 | ||
Model Number p 6463 6-1/8 | ||
- COO (Country of Origin):
- IT
The Camozzi Female stud push in fitting is designed for secure and efficient pneumatic connections. It features a metric-BSP female connector for reliable performance in industrial applications.
Push in fitting for quick and easy connections
High quality construction ensuring durability
High quality construction ensuring durability
Related links
- Camozzi Series 6000 Series Push-in Fitting Threaded Connection Style, 6463 6-1/4
- Camozzi Series 6000 Series Push-in Fitting Threaded Connection Style, 6463 6-1/4
- Camozzi Series 6000 Series Push-in Fitting Threaded Connection Style, 6463 8-1/8
- Camozzi Series 6000 Series Push-in Fitting Threaded Connection Style, 6463 4-1/8
- Camozzi 6000 Series Push-in Fitting Threaded Connection Style, 6811 6-1/8
- Camozzi 6000 Series Swivel Elbow Threaded-to-Tube Connection Style, S6520 6-1/8
- Camozzi 6000 Series Male Connector Threaded-to-Tube Connection Style, S6510 6-1/8
- Camozzi 6000 Series Threaded-to-Tube Threaded-to-Tube Connection Style, S6430 6-1/8
