RS PRO Reducer, Push In 12 mm to 10 mm, Push-in Connection Style
- RS Stock No.:
- 558-851
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£6.17
(exc. VAT)
£7.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £6.17 | £1.234 |
*price indicative
- RS Stock No.:
- 558-851
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 12 mm | |
| Connector B | 10 mm | |
| Pneumatic Fitting Type | Reducer | |
| Connection Style | Push-in | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Angle | Straight | |
| Body Material | Acetal Copolymer | |
| Mounting Type | Inline | |
| Maximum Operating Pressure | 10bar | |
| Maximum Operating Temperature | 65°C | |
| Food Grade | Yes | |
| Minimum Operating Temperature | 1°C | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 12 mm | ||
Connector B 10 mm | ||
Pneumatic Fitting Type Reducer | ||
Connection Style Push-in | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Angle Straight | ||
Body Material Acetal Copolymer | ||
Mounting Type Inline | ||
Maximum Operating Pressure 10bar | ||
Maximum Operating Temperature 65°C | ||
Food Grade Yes | ||
Minimum Operating Temperature 1°C | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, 12 mm Stem, 10 mm Outlet
This RS PRO pneumatic fitting is designed for efficient and reliable fluid transfer in various industrial applications. It is ideal for use with water, food, and air, and can also handle selected gases, vacuum, and liquids. The fitting's primary benefit is its ease of connection and release, which saves both time and expenses in installation and maintenance.
Features and Benefits
Fluidfit design: Compatible with water, food, and air, as well as selected gases and liquids, providing versatility in application
Quick connection and release: Saves time and reduces costs during installation and maintenance
Non-toxic materials: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications
High pressure tolerance: Operates up to 10 bar, suitable for demanding environments
Temperature range: Functions effectively from 1 °C to 65 °C, accommodating various operational conditions
Food grade compliance: Meets multiple international standards, ensuring suitability for food and beverage industries
Quick connection and release: Saves time and reduces costs during installation and maintenance
Non-toxic materials: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications
High pressure tolerance: Operates up to 10 bar, suitable for demanding environments
Temperature range: Functions effectively from 1 °C to 65 °C, accommodating various operational conditions
Food grade compliance: Meets multiple international standards, ensuring suitability for food and beverage industries
Applications
Water systems
Beverage production
Vacuum systems
Compressed air systems
Gas and liquid transfer
Beverage production
Vacuum systems
Compressed air systems
Gas and liquid transfer
Additional Information
Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

