RS PRO Elbow Tube-toTube Adaptor, Push In 8 mm to Push In 4 mm, Push-in Connection Style
- RS Stock No.:
- 528-579
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£13.52
(exc. VAT)
£16.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £13.52 | £2.704 |
*price indicative
- RS Stock No.:
- 528-579
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 8 mm | |
| Connector B | Push In 4 mm | |
| Pneumatic Fitting Type | Elbow Tube-toTube Adaptor | |
| Connection Style | Push-in | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Maximum Operating Temperature | 65°C | |
| Angle | 90° | |
| Maximum Operating Pressure | 10bar | |
| Food Grade | Yes | |
| Minimum Operating Temperature | 1°C | |
| Body Material | Acetal Copolymer | |
| Mounting Type | Inline | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 8 mm | ||
Connector B Push In 4 mm | ||
Pneumatic Fitting Type Elbow Tube-toTube Adaptor | ||
Connection Style Push-in | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Maximum Operating Temperature 65°C | ||
Angle 90° | ||
Maximum Operating Pressure 10bar | ||
Food Grade Yes | ||
Minimum Operating Temperature 1°C | ||
Body Material Acetal Copolymer | ||
Mounting Type Inline | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, Reducing Elbow, 8 mm to 4 mm
This RS PRO pneumatic fitting is a reducing elbow designed to connect tubes with different diameters, specifically from 8 mm to 4 mm. It is ideal for applications requiring a secure and efficient connection in pneumatic systems, offering ease of use and reliability.
Features and Benefits
Fluidfit design: Suitable for water, food, and air contact, and compatible with selected gases, vacuum, and liquids
Quick connection and release: Saves time and reduces expenses with easy tube handling
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance
Wide temperature range: Operates effectively from 1 °C to 65 °C
High pressure tolerance: Supports up to 10 bar, suitable for various industrial applications
Quick connection and release: Saves time and reduces expenses with easy tube handling
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance
Wide temperature range: Operates effectively from 1 °C to 65 °C
High pressure tolerance: Supports up to 10 bar, suitable for various industrial applications
Applications
Water systems
Beverage industry
Vacuum systems
Compressed air systems
Gas and liquid transfer
Beverage industry
Vacuum systems
Compressed air systems
Gas and liquid transfer
Additional Information
Made from acetal copolymer for durability and performance
Complies with multiple international standards including ACS, NSF, and WRAS
Push-in connection style for ease of installation
Food grade certified, suitable for food contact applications
Complies with multiple international standards including ACS, NSF, and WRAS
Push-in connection style for ease of installation
Food grade certified, suitable for food contact applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

