RS PRO Elbow Tube-toTube Adaptor, Push In 10 mm to Push In 6 mm, Push-in Connection Style
- RS Stock No.:
- 528-575
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£13.74
(exc. VAT)
£16.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £13.74 | £2.748 |
*price indicative
- RS Stock No.:
- 528-575
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 10 mm | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | Elbow Tube-toTube Adaptor | |
| Connection Style | Push-in | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Food Grade | Yes | |
| Maximum Operating Temperature | 65°C | |
| Angle | 90° | |
| Maximum Operating Pressure | 10bar | |
| Mounting Type | Inline | |
| Body Material | Acetal Copolymer | |
| Minimum Operating Temperature | 1°C | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 10 mm | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type Elbow Tube-toTube Adaptor | ||
Connection Style Push-in | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Food Grade Yes | ||
Maximum Operating Temperature 65°C | ||
Angle 90° | ||
Maximum Operating Pressure 10bar | ||
Mounting Type Inline | ||
Body Material Acetal Copolymer | ||
Minimum Operating Temperature 1°C | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, Reducing Elbow, 10 mm to 6 mm
This RS PRO pneumatic fitting is a reducing elbow designed for efficient fluid and air transfer. It connects a 10 mm tube to a 6 mm tube, making it ideal for systems requiring a change in tube diameter. The fitting is suitable for use in various applications, including water, food, and air contact, providing a reliable and safe connection.
Features and Benefits
Fluidfit design: Ensures compatibility with water, food, air, selected gases, vacuum, and liquids, enhancing versatility
Quick connection and release: Saves time and reduces expenses with easy tube handling
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications
Wide temperature range: Operates between 1 °C and 65 °C, suitable for diverse environments
High pressure tolerance: Withstands pressures up to 10 bar, ensuring robust performance
Push-in connection style: Simplifies installation and maintenance
Food grade: Complies with multiple international standards for food contact, ensuring safety and compliance
Quick connection and release: Saves time and reduces expenses with easy tube handling
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications
Wide temperature range: Operates between 1 °C and 65 °C, suitable for diverse environments
High pressure tolerance: Withstands pressures up to 10 bar, ensuring robust performance
Push-in connection style: Simplifies installation and maintenance
Food grade: Complies with multiple international standards for food contact, ensuring safety and compliance
Applications
Water systems
Beverage processing
Vacuum systems
Compressed air systems
Gas and liquid transfer
Beverage processing
Vacuum systems
Compressed air systems
Gas and liquid transfer
Additional Information
Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards, ensuring broad regulatory acceptance across various markets.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

