RS PRO Elbow Tube-toTube Adaptor, Push In 12 mm to Push In 6 mm, Push-in Connection Style

Subtotal (1 bag of 5 units)*

£13.06

(exc. VAT)

£15.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£13.06£2.612

*price indicative

RS Stock No.:
528-571
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 12 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Tube-toTube Adaptor

Connection Style

Push-in

Number of Inlet Ports

1

Number of Outlet Ports

1

Maximum Operating Pressure

10bar

Minimum Operating Temperature

1°C

Angle

90°

Mounting Type

Inline

Body Material

Acetal Copolymer

Food Grade

Yes

Maximum Operating Temperature

65°C

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, Reducing Elbow, 12 mm to 6 mm


This RS PRO pneumatic fitting is a reducing elbow designed for efficient fluid transfer in various industrial applications. It connects a 12 mm tube to a 6 mm tube, making it ideal for systems requiring a change in tube diameter. The fitting is constructed from acetal copolymer, ensuring durability and compliance with multiple international standards.

Features and Benefits


Fluidfit design: Suitable for water, food, and air contact, with additional compatibility for selected gases, vacuum, and liquids, enhancing versatility.

Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses.

Non-toxic materials: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications.

High pressure tolerance: Operates efficiently up to 10 bar, suitable for demanding environments.

Wide temperature range: Functions effectively between 1 °C and 65 °C, accommodating various operational conditions.

Inline mounting: Simplifies installation and integration into existing systems.

Applications


Water
Beverage
Vacuum
Compressed air
Gases and liquids suitable with construction material

Additional Information


Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards, ensuring broad regulatory acceptance across multiple markets.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.