RS PRO Elbow Tube-toTube Adaptor, Push In 12 mm to Push In 8 mm, Push-in Connection Style

Subtotal (1 bag of 5 units)*

£14.36

(exc. VAT)

£17.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£14.36£2.872

*price indicative

RS Stock No.:
528-569
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 12 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Elbow Tube-toTube Adaptor

Connection Style

Push-in

Number of Inlet Ports

1

Number of Outlet Ports

1

Maximum Operating Pressure

10bar

Mounting Type

Inline

Minimum Operating Temperature

1°C

Angle

90°

Body Material

Acetal Copolymer

Food Grade

Yes

Maximum Operating Temperature

65°C

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, Reducing Elbow, 12 mm to 8 mm


This RS PRO pneumatic fitting is a reducing elbow designed to connect tubes with different diameters, specifically from 12 mm to 8 mm. It is ideal for applications requiring a secure and reliable connection in pneumatic systems, offering ease of installation and versatility in various industrial settings.

Features and Benefits


Fluidfit design: Suitable for water, food, and air contact, and compatible with selected gases, vacuum, and liquids, providing broad application versatility

Quick connection and release: Allows for fast and efficient tube installation and removal, saving time and reducing costs

Non-toxic material: Constructed from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards

High pressure tolerance: Supports a maximum operating pressure of 10 bar, suitable for demanding pneumatic applications

Temperature range: Operates effectively between 1 °C and 65 °C, accommodating various environmental conditions

Applications


Water systems
Beverage dispensing
Vacuum systems
Compressed air systems
Gas and liquid transfer compatible with construction material

Additional Information


Complies with multiple international standards including ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS, ensuring global applicability and compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.