RS PRO Tee Tube-to-Tube Adaptor, Push In 10 mm to Push In 6 mm, Push-in Connection Style
- RS Stock No.:
- 528-560
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£20.94
(exc. VAT)
£25.13
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £20.94 | £4.188 |
*price indicative
- RS Stock No.:
- 528-560
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 10 mm | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor | |
| Connection Style | Push-in | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 2 | |
| Body Material | Acetal Copolymer | |
| Mounting Type | Inline | |
| Food Grade | Yes | |
| Minimum Operating Temperature | 1°C | |
| Maximum Operating Temperature | 65°C | |
| Maximum Operating Pressure | 10bar | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 10 mm | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type Tee Tube-to-Tube Adaptor | ||
Connection Style Push-in | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 2 | ||
Body Material Acetal Copolymer | ||
Mounting Type Inline | ||
Food Grade Yes | ||
Minimum Operating Temperature 1°C | ||
Maximum Operating Temperature 65°C | ||
Maximum Operating Pressure 10bar | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, Equal Tee Tube Reducing Tee
This RS PRO pneumatic fitting is designed for efficient and reliable tube connections in various industrial applications. It features an equal tee tube reducing design, allowing for seamless integration with different tube sizes. The fitting is ideal for use in systems requiring quick and secure connections, providing a practical solution for fluid and air transfer.
Features and Benefits
Fluidfit design: Compatible with water, food, air, selected gases, vacuum, and liquids, offering versatile application options
Quick connection and release: Saves time and expenses with easy tube connection and disconnection
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food and beverage standards
High pressure tolerance: Operates efficiently up to a maximum pressure of 10 bar
Temperature range: Suitable for environments with temperatures from 1 °C to 65 °C
Quick connection and release: Saves time and expenses with easy tube connection and disconnection
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food and beverage standards
High pressure tolerance: Operates efficiently up to a maximum pressure of 10 bar
Temperature range: Suitable for environments with temperatures from 1 °C to 65 °C
Applications
Water systems
Beverage industry
Vacuum applications
Compressed air systems
Gas and liquid transfer
Beverage industry
Vacuum applications
Compressed air systems
Gas and liquid transfer
Additional Information
Made from acetal copolymer for durability and strength
Meets key standards including ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS
Push-in connection style for ease of use and secure fitting
Food grade compliant, suitable for use in food and beverage applications
Meets key standards including ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS
Push-in connection style for ease of use and secure fitting
Food grade compliant, suitable for use in food and beverage applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

