RS PRO Tee Tube-to-Tube Adaptor, Push In 10 mm to Push In 6 mm, Push-in Connection Style

Subtotal (1 bag of 5 units)*

£18.23

(exc. VAT)

£21.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£18.23£3.646

*price indicative

RS Stock No.:
528-559
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 10 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Tee Tube-to-Tube Adaptor

Connection Style

Push-in

Number of Inlet Ports

1

Number of Outlet Ports

2

Food Grade

Yes

Body Material

Acetal Copolymer

Minimum Operating Temperature

1°C

Maximum Operating Pressure

10bar

Mounting Type

Inline

Maximum Operating Temperature

65°C

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, Equal Tee Tube Reducing Tee, 10 mm to 6 mm


This RS PRO pneumatic fitting is an equal tee tube reducing tee designed for efficient connection of tubes in pneumatic systems. It allows for quick and secure connections between 10 mm and 6 mm tubes, making it ideal for applications requiring reliable air, water, or gas flow management.

Features and Benefits


Fluidfit design: Suitable for water, food, and air contact, and compatible with selected gases, vacuum, and liquids
Quick connection and release: Saves time and reduces expenses with easy tube connection and disconnection
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance
High pressure tolerance: Operates efficiently up to a maximum pressure of 10 bar
Temperature resilience: Functions effectively within a temperature range of 1 °C to 65 °C
Food grade: Suitable for food and beverage applications, meeting various international standards

Applications


Water systems
Beverage dispensing
Vacuum applications
Compressed air systems
Gas and liquid systems compatible with construction material

Additional Information


Meets multiple international standards including ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS
Constructed from durable acetal copolymer for long-lasting performance
Push-in connection style for ease of use and installation

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.