RS PRO Cross Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Push-in Connection Style
- RS Stock No.:
- 528-546
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£25.93
(exc. VAT)
£31.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £25.93 | £5.186 |
*price indicative
- RS Stock No.:
- 528-546
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 6 mm | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | Cross Tube-to-Tube Adaptor | |
| Connection Style | Push-in | |
| Connector D | Push In 6 mm | |
| Connector C | Push In 6 mm | |
| Number of Inlet Ports | 3 | |
| Number of Outlet Ports | 3 | |
| Minimum Operating Temperature | 1°C | |
| Body Material | Acetal Copolymer | |
| Mounting Type | Inline | |
| Food Grade | Yes | |
| Maximum Operating Pressure | 10bar | |
| Maximum Operating Temperature | 65°C | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 6 mm | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type Cross Tube-to-Tube Adaptor | ||
Connection Style Push-in | ||
Connector D Push In 6 mm | ||
Connector C Push In 6 mm | ||
Number of Inlet Ports 3 | ||
Number of Outlet Ports 3 | ||
Minimum Operating Temperature 1°C | ||
Body Material Acetal Copolymer | ||
Mounting Type Inline | ||
Food Grade Yes | ||
Maximum Operating Pressure 10bar | ||
Maximum Operating Temperature 65°C | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, Metric Equal Cross Tube OD: 6 mm
This RS PRO pneumatic fitting is a versatile solution designed for connecting tubes in pneumatic systems. With a metric equal cross configuration, it allows for efficient distribution of air or other compatible fluids across multiple pathways. Its primary benefit is the quick and secure connection it provides, enhancing operational efficiency in various industrial applications.
Features and Benefits
Fluidfit design: Suitable for water, food, and air contact, as well as selected gases, vacuum, and liquids, offering flexibility in use
Quick connection and release: Saves time and reduces expenses with easy tube connection and disconnection
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards
High pressure tolerance: Operates effectively up to 10 bar, suitable for demanding environments
Temperature range: Functions reliably between 1 °C and 65 °C, accommodating various operational conditions
Standards compliance: Meets multiple international standards including ACS, NSF, and WRAS, ensuring global applicability
Quick connection and release: Saves time and reduces expenses with easy tube connection and disconnection
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards
High pressure tolerance: Operates effectively up to 10 bar, suitable for demanding environments
Temperature range: Functions reliably between 1 °C and 65 °C, accommodating various operational conditions
Standards compliance: Meets multiple international standards including ACS, NSF, and WRAS, ensuring global applicability
Applications
Water systems
Beverage dispensing
Vacuum systems
Compressed air systems
Gas and liquid transfer
Beverage dispensing
Vacuum systems
Compressed air systems
Gas and liquid transfer
Additional Information
Made from acetal copolymer for durability and strength
Inline mounting type for streamlined installation
Push-in connection style for ease of use
Complies with European and US market standards, ensuring broad compatibility
Inline mounting type for streamlined installation
Push-in connection style for ease of use
Complies with European and US market standards, ensuring broad compatibility
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

