RS PRO Cross Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Push-in Connection Style
- RS Stock No.:
- 528-544
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£28.14
(exc. VAT)
£33.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £28.14 | £5.628 |
*price indicative
- RS Stock No.:
- 528-544
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 8 mm | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | Cross Tube-to-Tube Adaptor | |
| Connection Style | Push-in | |
| Connector D | Push In 8 mm | |
| Connector C | Push In 8 mm | |
| Number of Inlet Ports | 3 | |
| Number of Outlet Ports | 3 | |
| Mounting Type | Inline | |
| Food Grade | Yes | |
| Minimum Operating Temperature | 1°C | |
| Body Material | Acetal Copolymer | |
| Maximum Operating Pressure | 10bar | |
| Maximum Operating Temperature | 65°C | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 8 mm | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Cross Tube-to-Tube Adaptor | ||
Connection Style Push-in | ||
Connector D Push In 8 mm | ||
Connector C Push In 8 mm | ||
Number of Inlet Ports 3 | ||
Number of Outlet Ports 3 | ||
Mounting Type Inline | ||
Food Grade Yes | ||
Minimum Operating Temperature 1°C | ||
Body Material Acetal Copolymer | ||
Maximum Operating Pressure 10bar | ||
Maximum Operating Temperature 65°C | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Metric Equal Cross Tube Pneumatic Fitting, 8 mm OD
This RS PRO pneumatic fitting is designed for efficient fluid and air management in various industrial applications. With a metric equal cross tube design, it facilitates seamless connections between tubes of 8 mm outer diameter, ensuring reliable performance in systems requiring multiple directional flows.
Features and Benefits
Fluidfit design: Suitable for water, food, and air contact, and compatible with selected gases, vacuum, and liquids, offering versatile application options
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and reducing expenses
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards
Robust construction: Acetal copolymer body material provides durability and resistance to various environmental conditions
Wide temperature range: Operates effectively between 1 °C and 65 °C, suitable for diverse environments
High pressure tolerance: Supports a maximum operating pressure of 10 bar, ensuring reliability in high-pressure systems
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and reducing expenses
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards
Robust construction: Acetal copolymer body material provides durability and resistance to various environmental conditions
Wide temperature range: Operates effectively between 1 °C and 65 °C, suitable for diverse environments
High pressure tolerance: Supports a maximum operating pressure of 10 bar, ensuring reliability in high-pressure systems
Applications
Water
Beverage
Vacuum
Compressed air
Gases and liquids compatible with construction material
Beverage
Vacuum
Compressed air
Gases and liquids compatible with construction material
Additional Information
Complies with multiple international standards including ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS, ensuring broad market acceptance and regulatory compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

