RS PRO Straight Threaded Adaptor, Push In 4 mm to G 1/8, Push-in Connection Style
- RS Stock No.:
- 528-541
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£11.31
(exc. VAT)
£13.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £11.31 | £2.262 |
*price indicative
- RS Stock No.:
- 528-541
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Connector A | Push In 4 mm | |
Connector B | G 1/8 | |
Pneumatic Fitting Type | Straight Threaded Adaptor | |
Connection Style | Push-in | |
Threaded Connection | G 1/8 Female | |
Number of Inlet Ports | 1 | |
Number of Outlet Ports | 1 | |
Thread Material | Acetal Copolymer | |
Food Grade | Yes | |
Maximum Operating Temperature | 65°C | |
Mounting Type | Inline | |
Angle | Straight | |
Minimum Operating Temperature | 1°C | |
Body Material | Acetal Copolymer | |
Maximum Operating Pressure | 10bar | |
Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Connector A Push In 4 mm | ||
Connector B G 1/8 | ||
Pneumatic Fitting Type Straight Threaded Adaptor | ||
Connection Style Push-in | ||
Threaded Connection G 1/8 Female | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Acetal Copolymer | ||
Food Grade Yes | ||
Maximum Operating Temperature 65°C | ||
Mounting Type Inline | ||
Angle Straight | ||
Minimum Operating Temperature 1°C | ||
Body Material Acetal Copolymer | ||
Maximum Operating Pressure 10bar | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Hex Female Straight Pneumatic Fitting, 4 mm Tube, 1/8 in BSPP
This RS PRO Hex Female Straight Pneumatic Fitting is designed for efficient and reliable connections in pneumatic systems. With its hex outer shape, it simplifies installation and maintenance, making it ideal for applications involving water, food, air, and selected gases. The fitting is constructed from high-quality acetal copolymer, ensuring durability and compliance with multiple international standards.
Features and Benefits
Hex Outer Shape: Allows for simplified installation and maintenance
Fluidfit Design: Suitable for water, food, air, and selected gases, providing versatility
Quick Connect and Release: Saves time and reduces expenses during installation
Non-Toxic Material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications
Fluidfit Design: Suitable for water, food, air, and selected gases, providing versatility
Quick Connect and Release: Saves time and reduces expenses during installation
Non-Toxic Material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications
Applications
Water
Beverage
Vacuum
Compressed Air
Gases and Liquids suitable with construction material
Beverage
Vacuum
Compressed Air
Gases and Liquids suitable with construction material
Additional Information
Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.