RS PRO Straight Threaded Adaptor, Push In 6 mm to G 3/4, Push-in Connection Style
- RS Stock No.:
- 528-535
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£52.74
(exc. VAT)
£63.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £52.74 | £10.548 |
*price indicative
- RS Stock No.:
- 528-535
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 6 mm | |
| Connector B | G 3/4 | |
| Pneumatic Fitting Type | Straight Threaded Adaptor | |
| Connection Style | Push-in | |
| Threaded Connection | G 3/4 Female | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Thread Material | Acetal Copolymer | |
| Maximum Operating Pressure | 10bar | |
| Mounting Type | Inline | |
| Body Material | Acetal Copolymer | |
| Minimum Operating Temperature | 1°C | |
| Food Grade | Yes | |
| Angle | Straight | |
| Maximum Operating Temperature | 65°C | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 6 mm | ||
Connector B G 3/4 | ||
Pneumatic Fitting Type Straight Threaded Adaptor | ||
Connection Style Push-in | ||
Threaded Connection G 3/4 Female | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Acetal Copolymer | ||
Maximum Operating Pressure 10bar | ||
Mounting Type Inline | ||
Body Material Acetal Copolymer | ||
Minimum Operating Temperature 1°C | ||
Food Grade Yes | ||
Angle Straight | ||
Maximum Operating Temperature 65°C | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, Tube to Female Thread BSPP, 6 mm OD
This RS PRO pneumatic fitting is designed for efficient and reliable connections in pneumatic systems. It allows for seamless integration between a 6 mm tube and a 3/4 inch BSPP female thread, making it ideal for various industrial applications. The fitting is constructed from high-quality acetal copolymer, ensuring durability and compliance with multiple international standards.
Features and Benefits
Fluidfit design: Compatible with water, food, and air contact, as well as selected gases, vacuum, and liquids, offering versatility in application.
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses.
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards.
High pressure tolerance: Supports a maximum operating pressure of 10 bar, suitable for demanding environments.
Temperature range: Operates effectively between 1 °C and 65 °C, accommodating various industrial conditions.
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses.
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards.
High pressure tolerance: Supports a maximum operating pressure of 10 bar, suitable for demanding environments.
Temperature range: Operates effectively between 1 °C and 65 °C, accommodating various industrial conditions.
Applications
Water systems
Beverage industry
Vacuum applications
Compressed air systems
Gases and liquids compatible with construction material
Beverage industry
Vacuum applications
Compressed air systems
Gases and liquids compatible with construction material
Additional Information
Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards, ensuring broad regulatory acceptance across multiple markets.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

