RS PRO Straight Threaded Adaptor, Push In 6 mm to G 3/4, Push-in Connection Style
- RS Stock No.:
- 528-534
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£52.74
(exc. VAT)
£63.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £52.74 | £10.548 |
*price indicative
- RS Stock No.:
- 528-534
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 6 mm | |
| Connector B | G 3/4 | |
| Pneumatic Fitting Type | Straight Threaded Adaptor | |
| Connection Style | Push-in | |
| Threaded Connection | G 3/4 | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Thread Material | Acetal Copolymer | |
| Maximum Operating Temperature | 65°C | |
| Angle | Straight | |
| Food Grade | Yes | |
| Minimum Operating Temperature | 1°C | |
| Body Material | Acetal Copolymer | |
| Maximum Operating Pressure | 10bar | |
| Mounting Type | Inline | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 6 mm | ||
Connector B G 3/4 | ||
Pneumatic Fitting Type Straight Threaded Adaptor | ||
Connection Style Push-in | ||
Threaded Connection G 3/4 | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Acetal Copolymer | ||
Maximum Operating Temperature 65°C | ||
Angle Straight | ||
Food Grade Yes | ||
Minimum Operating Temperature 1°C | ||
Body Material Acetal Copolymer | ||
Maximum Operating Pressure 10bar | ||
Mounting Type Inline | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, 6 mm Tube, 3/4 in BSPP
This RS PRO pneumatic fitting is designed for efficient and reliable connections in pneumatic systems. It is ideal for applications requiring quick and secure tube connections, offering a streamlined solution for fluid and air transfer. The fitting's main benefit is its ease of use, allowing for rapid installation and maintenance.
Features and Benefits
Fluidfit design: Suitable for water, food, and air contact, and compatible with selected gases, vacuum, and liquids
Quick connection and release: Saves time and reduces expenses with easy tube handling
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance
Quick connection and release: Saves time and reduces expenses with easy tube handling
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance
Applications
Water systems
Beverage industry
Vacuum applications
Compressed air systems
Suitable gases and liquids
Beverage industry
Vacuum applications
Compressed air systems
Suitable gases and liquids
Additional Information
Made from acetal copolymer, ensuring durability and performance
Meets multiple international standards including ACS, NSF, and WRAS
Operates efficiently within a temperature range of 1 °C to 65 °C and up to 10 bar pressure
Meets multiple international standards including ACS, NSF, and WRAS
Operates efficiently within a temperature range of 1 °C to 65 °C and up to 10 bar pressure
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

