RS PRO Straight Threaded Adaptor, Push In 10 mm to G 1/2, Push-in Connection Style
- RS Stock No.:
- 528-523
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£13.43
(exc. VAT)
£16.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
- Plus 33 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £13.43 | £2.686 |
*price indicative
- RS Stock No.:
- 528-523
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Connector A | Push In 10 mm | |
Connector B | G 1/2 | |
Pneumatic Fitting Type | Straight Threaded Adaptor | |
Connection Style | Push-in | |
Threaded Connection | G 1/2 Female | |
Number of Inlet Ports | 1 | |
Number of Outlet Ports | 1 | |
Thread Material | Acetal Copolymer | |
Body Material | Acetal Copolymer | |
Maximum Operating Pressure | 10bar | |
Mounting Type | Inline | |
Minimum Operating Temperature | 1°C | |
Food Grade | Yes | |
Maximum Operating Temperature | 65°C | |
Angle | Straight | |
Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Connector A Push In 10 mm | ||
Connector B G 1/2 | ||
Pneumatic Fitting Type Straight Threaded Adaptor | ||
Connection Style Push-in | ||
Threaded Connection G 1/2 Female | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Acetal Copolymer | ||
Body Material Acetal Copolymer | ||
Maximum Operating Pressure 10bar | ||
Mounting Type Inline | ||
Minimum Operating Temperature 1°C | ||
Food Grade Yes | ||
Maximum Operating Temperature 65°C | ||
Angle Straight | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Hex Female Straight Pneumatic Fitting, 10 mm Tube, 1/2 in BSPP
This RS PRO Hex Female Straight Pneumatic Fitting is designed for efficient connection in pneumatic systems. It features a hex outer shape for simplified installation, making it ideal for quick and secure connections in various industrial applications. The fitting is constructed from acetal copolymer, ensuring durability and compliance with multiple international standards.
Features and Benefits
Hex Outer Shape: Allows for simplified installation, reducing setup time and effort
Fluidfit Design: Suitable for water, food, and air contact, and can be used with selected gases, vacuum, and liquids, providing versatility
Quick Connection and Release: Easy actions allow the tube to be connected and released quickly, saving time and expenses
Non-Toxic Material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications
Fluidfit Design: Suitable for water, food, and air contact, and can be used with selected gases, vacuum, and liquids, providing versatility
Quick Connection and Release: Easy actions allow the tube to be connected and released quickly, saving time and expenses
Non-Toxic Material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications
Applications
Water
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material
Additional Information
Meets key standards such as ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS
Food grade compliant, suitable for use in food and beverage industries
Operates within a temperature range of 1 °C to 65 °C and a maximum pressure of 10 bar
Food grade compliant, suitable for use in food and beverage industries
Operates within a temperature range of 1 °C to 65 °C and a maximum pressure of 10 bar
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.