RS PRO Straight Threaded Adaptor, Push In 10 mm to G 3/4, Push-in Connection Style
- RS Stock No.:
- 528-522
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£53.45
(exc. VAT)
£64.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £53.45 | £10.69 |
*price indicative
- RS Stock No.:
- 528-522
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 10 mm | |
| Connector B | G 3/4 | |
| Pneumatic Fitting Type | Straight Threaded Adaptor | |
| Connection Style | Push-in | |
| Threaded Connection | G 3/4 Female | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Thread Material | Acetal Copolymer | |
| Maximum Operating Temperature | 65°C | |
| Mounting Type | Inline | |
| Food Grade | Yes | |
| Maximum Operating Pressure | 10bar | |
| Body Material | Acetal Copolymer | |
| Minimum Operating Temperature | 1°C | |
| Angle | Straight | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 10 mm | ||
Connector B G 3/4 | ||
Pneumatic Fitting Type Straight Threaded Adaptor | ||
Connection Style Push-in | ||
Threaded Connection G 3/4 Female | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Acetal Copolymer | ||
Maximum Operating Temperature 65°C | ||
Mounting Type Inline | ||
Food Grade Yes | ||
Maximum Operating Pressure 10bar | ||
Body Material Acetal Copolymer | ||
Minimum Operating Temperature 1°C | ||
Angle Straight | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Hex Female Straight Pneumatic Fitting, 10 mm Tube, 3/4 in BSPP
This RS PRO Hex Female Straight Pneumatic Fitting is designed for efficient and reliable connections in pneumatic systems. It features a hex outer shape for simplified installation, making it ideal for quick and secure connections in various industrial applications. The fitting is constructed from acetal copolymer, ensuring durability and compliance with multiple international standards.
Features and Benefits
Hex Outer Shape: Allows for simplified installation, reducing setup time and effort
NSF and ACS Approved Material: Ensures non-toxicity and safety for water, food, and air contact
Push-In Connection Style: Facilitates quick and easy tube connections and releases, saving time and expenses
Wide Compatibility: Suitable for use with selected gases, vacuum, and liquids, enhancing versatility
High-Pressure Capability: Operates up to 10 bar, supporting demanding pneumatic applications
NSF and ACS Approved Material: Ensures non-toxicity and safety for water, food, and air contact
Push-In Connection Style: Facilitates quick and easy tube connections and releases, saving time and expenses
Wide Compatibility: Suitable for use with selected gases, vacuum, and liquids, enhancing versatility
High-Pressure Capability: Operates up to 10 bar, supporting demanding pneumatic applications
Applications
Water
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material
Additional Information
Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

