RS PRO Straight Threaded Adaptor, Push In 8 mm to R 1/8, Threaded Connection Style
- RS Stock No.:
- 528-503
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£5.49
(exc. VAT)
£6.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £5.49 | £1.098 |
*price indicative
- RS Stock No.:
- 528-503
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 8 mm | |
| Connector B | R 1/8 | |
| Pneumatic Fitting Type | Straight Threaded Adaptor | |
| Connection Style | Threaded | |
| Threaded Connection | R 1/8 Male | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Thread Material | Acetal Copolymer | |
| Maximum Operating Pressure | 10bar | |
| Angle | Straight | |
| Mounting Type | Inline | |
| Maximum Operating Temperature | 65°C | |
| Food Grade | Yes | |
| Minimum Operating Temperature | 1°C | |
| Body Material | Acetal Copolymer | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 8 mm | ||
Connector B R 1/8 | ||
Pneumatic Fitting Type Straight Threaded Adaptor | ||
Connection Style Threaded | ||
Threaded Connection R 1/8 Male | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Thread Material Acetal Copolymer | ||
Maximum Operating Pressure 10bar | ||
Angle Straight | ||
Mounting Type Inline | ||
Maximum Operating Temperature 65°C | ||
Food Grade Yes | ||
Minimum Operating Temperature 1°C | ||
Body Material Acetal Copolymer | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Pneumatic Fitting, 8 mm Stem to 1/8 in BSPT Male Thread
This RS PRO pneumatic fitting is designed for efficient and reliable connections in pneumatic systems. It features an 8 mm stem to 1/8 inch BSPT male thread, making it ideal for a variety of industrial applications. The fitting is constructed from acetal copolymer, ensuring durability and compliance with multiple international standards.
Features and Benefits
Fluidfit design: Suitable for water, food, and air contact, and compatible with selected gases, vacuum, and liquids, offering versatility.
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses.
Non-toxic material: Made from NSF and ACS approved non-toxic material, ensuring safety and compliance with food-grade standards.
Durable construction: Made from acetal copolymer, providing strength and resistance to wear.
Wide temperature range: Operates effectively between 1 °C and 65 °C, suitable for various environments.
High pressure tolerance: Supports a maximum operating pressure of 10 bar, ideal for demanding applications.
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses.
Non-toxic material: Made from NSF and ACS approved non-toxic material, ensuring safety and compliance with food-grade standards.
Durable construction: Made from acetal copolymer, providing strength and resistance to wear.
Wide temperature range: Operates effectively between 1 °C and 65 °C, suitable for various environments.
High pressure tolerance: Supports a maximum operating pressure of 10 bar, ideal for demanding applications.
Applications
Water systems
Beverage industry
Vacuum applications
Compressed air systems
Gas and liquid systems compatible with construction material
Beverage industry
Vacuum applications
Compressed air systems
Gas and liquid systems compatible with construction material
Additional Information
Standards Met: Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards, ensuring broad regulatory acceptance across multiple markets.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

