RS PRO Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 528-502
- Brand:
- RS PRO
Subtotal (1 unit)*
£14.37
(exc. VAT)
£17.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.37 |
*price indicative
- RS Stock No.:
- 528-502
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 6 mm | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | Tube-to-Tube Adaptor | |
| Connection Style | Tube-to-Tube | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Food Grade | Yes | |
| Maximum Operating Temperature | 65°C | |
| Angle | Straight | |
| Maximum Operating Pressure | 10bar | |
| Mounting Type | Inline | |
| Body Material | Acetal Copolymer | |
| Minimum Operating Temperature | 1°C | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 6 mm | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type Tube-to-Tube Adaptor | ||
Connection Style Tube-to-Tube | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Food Grade Yes | ||
Maximum Operating Temperature 65°C | ||
Angle Straight | ||
Maximum Operating Pressure 10bar | ||
Mounting Type Inline | ||
Body Material Acetal Copolymer | ||
Minimum Operating Temperature 1°C | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Non-Return Check Valve, 6 mm Tube OD
This RS PRO non-return check valve is designed for efficient control of fluid flow in pneumatic systems. It ensures unidirectional flow, preventing backflow and maintaining system integrity. Ideal for applications requiring reliable performance, this valve is suitable for use with water, food, air, and selected gases.
Features and Benefits
Fluidfit design: Compatible with water, food, and air contact, as well as selected gases, vacuum, and liquids, offering versatile application.
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and reducing expenses.
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards.
Durable construction: Made from acetal copolymer, providing robustness and longevity under various operating conditions.
Wide temperature range: Operates effectively from 1 °C to 65 °C, accommodating diverse environmental conditions.
High pressure tolerance: Supports a maximum operating pressure of 10 bar, suitable for demanding applications.
Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and reducing expenses.
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards.
Durable construction: Made from acetal copolymer, providing robustness and longevity under various operating conditions.
Wide temperature range: Operates effectively from 1 °C to 65 °C, accommodating diverse environmental conditions.
High pressure tolerance: Supports a maximum operating pressure of 10 bar, suitable for demanding applications.
Applications
Water systems
Beverage dispensing
Vacuum systems
Compressed air systems
Gas and liquid transfer
Beverage dispensing
Vacuum systems
Compressed air systems
Gas and liquid transfer
Additional Information
Complies with key standards such as ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS, ensuring broad market acceptance and regulatory compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- RS PRO Y Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- RS PRO Cross Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- Legris 1827 Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- RS PRO Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style

