RS PRO Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 528-500
- Brand:
- RS PRO
Subtotal (1 unit)*
£14.76
(exc. VAT)
£17.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 7 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.76 |
*price indicative
- RS Stock No.:
- 528-500
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 8 mm | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | Tube-to-Tube Adaptor | |
| Connection Style | Tube-to-Tube | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Food Grade | Yes | |
| Minimum Operating Temperature | 1°C | |
| Body Material | Acetal Copolymer | |
| Angle | Straight | |
| Maximum Operating Temperature | 65°C | |
| Maximum Operating Pressure | 10bar | |
| Mounting Type | Inline | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 8 mm | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Tube-to-Tube Adaptor | ||
Connection Style Tube-to-Tube | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Food Grade Yes | ||
Minimum Operating Temperature 1°C | ||
Body Material Acetal Copolymer | ||
Angle Straight | ||
Maximum Operating Temperature 65°C | ||
Maximum Operating Pressure 10bar | ||
Mounting Type Inline | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Non-Return Check Valve, 8 mm Tube OD
This RS PRO non-return check valve is designed for use in pneumatic systems, providing a reliable solution for controlling fluid flow. With a tube outer diameter of 8 mm, it ensures efficient operation in various industrial applications, particularly where preventing backflow is crucial.
Features and Benefits
Fluidfit design for water, food, and air contact: Ensures compatibility with a wide range of substances, including selected gases, vacuum, and liquids.
Quick connection and release: Facilitates easy installation and maintenance, saving time and reducing costs.
Made from NSF and ACS approved non-toxic material: Guarantees safety and compliance with international standards for food and beverage applications.
Inline mounting type: Allows for straightforward integration into existing systems.
Acetal copolymer body material: Provides durability and resistance to wear and tear.
Maximum operating pressure of 10 bar: Suitable for high-pressure applications.
Temperature range from 1 °C to 65 °C: Offers versatility in various environmental conditions.
Quick connection and release: Facilitates easy installation and maintenance, saving time and reducing costs.
Made from NSF and ACS approved non-toxic material: Guarantees safety and compliance with international standards for food and beverage applications.
Inline mounting type: Allows for straightforward integration into existing systems.
Acetal copolymer body material: Provides durability and resistance to wear and tear.
Maximum operating pressure of 10 bar: Suitable for high-pressure applications.
Temperature range from 1 °C to 65 °C: Offers versatility in various environmental conditions.
Applications
Water
Beverage
Vacuum
Compressed air
Gases and liquids suitable with construction material
Beverage
Vacuum
Compressed air
Gases and liquids suitable with construction material
Additional Information
Meets key standards such as ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS. This ensures compliance with international regulations for safety and environmental impact.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- RS PRO Tee Tube-to-Tube Adaptor Push In 8 mm Tube-to-Tube Connection Style
- RS PRO Cross Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- RS PRO Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- Legris 1827 Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- RS PRO Y Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- RS PRO 13465 Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style

