RS PRO Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 528-497
- Brand:
- RS PRO
Subtotal (1 unit)*
£15.48
(exc. VAT)
£18.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.48 |
*price indicative
- RS Stock No.:
- 528-497
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 12 mm | |
| Connector B | Push In 12 mm | |
| Pneumatic Fitting Type | Tube-to-Tube Adaptor | |
| Connection Style | Tube-to-Tube | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 1 | |
| Maximum Operating Temperature | 65°C | |
| Food Grade | Yes | |
| Body Material | Acetal Copolymer | |
| Minimum Operating Temperature | 1°C | |
| Angle | Straight | |
| Mounting Type | Inline | |
| Maximum Operating Pressure | 10bar | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 12 mm | ||
Connector B Push In 12 mm | ||
Pneumatic Fitting Type Tube-to-Tube Adaptor | ||
Connection Style Tube-to-Tube | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Maximum Operating Temperature 65°C | ||
Food Grade Yes | ||
Body Material Acetal Copolymer | ||
Minimum Operating Temperature 1°C | ||
Angle Straight | ||
Mounting Type Inline | ||
Maximum Operating Pressure 10bar | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Non-Return Check Valve, 12 mm Tube OD
This RS PRO non-return check valve is designed for efficient fluid control in pneumatic systems. It ensures unidirectional flow, preventing backflow and maintaining system integrity. Ideal for applications requiring reliable performance in water, food, and air contact environments.
Features and Benefits
Designed for Water, Food, and Air Contact: Suitable for diverse applications, including selected gases, vacuum, and liquids.
Quick Connection and Release: Easy actions allow the tube to be connected and released quickly, saving time and expenses.
NSF and ACS Approved Non-Toxic Material: Ensures safety and compliance with international standards.
Acetal Copolymer Body Material: Provides durability and resistance to various chemicals.
Inline Mounting Type: Simplifies installation and integration into existing systems.
Maximum Operating Pressure of 10 bar: Suitable for high-pressure applications.
Temperature Range from 1 °C to 65 °C: Offers versatility across different environmental conditions.
Quick Connection and Release: Easy actions allow the tube to be connected and released quickly, saving time and expenses.
NSF and ACS Approved Non-Toxic Material: Ensures safety and compliance with international standards.
Acetal Copolymer Body Material: Provides durability and resistance to various chemicals.
Inline Mounting Type: Simplifies installation and integration into existing systems.
Maximum Operating Pressure of 10 bar: Suitable for high-pressure applications.
Temperature Range from 1 °C to 65 °C: Offers versatility across different environmental conditions.
Applications
Water
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material
Additional Information
Key Standards: ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS
Connection Style: Tube-to-Tube, ensuring secure and efficient connections.
Connection Style: Tube-to-Tube, ensuring secure and efficient connections.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Tee Tube-to-Tube Adaptor Push In 12 mm Tube-to-Tube Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- RS PRO Cross Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- RS PRO Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- RS PRO Y Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- RS PRO Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- Legris 1827 Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- Festo NPQM-T-Q14-E-P10 Series Tee Tube-to-Tube Adaptor Tube-to-Tube Connection Style,

