RS PRO Reducer, Push In 8 mm to 4 mm, Push-in Connection Style
- RS Stock No.:
- 528-495
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£8.14
(exc. VAT)
£9.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £8.14 | £1.628 |
*price indicative
- RS Stock No.:
- 528-495
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Connector A | Push In 8 mm | |
Connector B | 4 mm | |
Pneumatic Fitting Type | Reducer | |
Connection Style | Push-in | |
Number of Inlet Ports | 1 | |
Number of Outlet Ports | 1 | |
Body Material | Acetal Copolymer | |
Minimum Operating Temperature | 1°C | |
Food Grade | Yes | |
Maximum Operating Temperature | 65°C | |
Angle | Straight | |
Maximum Operating Pressure | 10bar | |
Mounting Type | Inline | |
Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Connector A Push In 8 mm | ||
Connector B 4 mm | ||
Pneumatic Fitting Type Reducer | ||
Connection Style Push-in | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 1 | ||
Body Material Acetal Copolymer | ||
Minimum Operating Temperature 1°C | ||
Food Grade Yes | ||
Maximum Operating Temperature 65°C | ||
Angle Straight | ||
Maximum Operating Pressure 10bar | ||
Mounting Type Inline | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Plug-In Tube Reducer, 8 mm to 4 mm, Inline
The RS PRO Plug-In Tube Reducer is a versatile pneumatic fitting designed to connect tubes of different sizes efficiently. Ideal for applications requiring quick and reliable tube connections, this reducer is perfect for use in water, food, and air contact scenarios, as well as selected gases and liquids. Its main benefit is the ease of installation and removal, saving both time and costs.
Features and Benefits
Plug-In Tube Reducers Feature an Insert Stem with an Opposing Push-to-Connect Port of a Different Size: Allows seamless connection between different tube sizes.
Fluidfit Products are Designed for Water, Food, and Air Contact: Ensures compatibility with a wide range of applications, including selected gases and liquids.
Easy Actions Allow the Tube to Be Connected and Released Quickly: Saves time and reduces expenses during installation and maintenance.
Fluidfit Products are Made From NSF and ACS Approved Non-Toxic Material: Guarantees safety and compliance with international standards.
Fluidfit Products are Designed for Water, Food, and Air Contact: Ensures compatibility with a wide range of applications, including selected gases and liquids.
Easy Actions Allow the Tube to Be Connected and Released Quickly: Saves time and reduces expenses during installation and maintenance.
Fluidfit Products are Made From NSF and ACS Approved Non-Toxic Material: Guarantees safety and compliance with international standards.
Applications
Water
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material
Beverage
Vacuum
Compressed Air
Gases and Liquids Suitable with Construction Material
Additional Information
Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards, ensuring broad market compatibility and regulatory compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.